PE3C7715-48 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 62,48000 €
Datasheet
Cable Assembly Coaxial BNC to Fakra RG-174 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C7715-48

DigiKey Part Number
6099-PE3C7715-48-ND
Manufacturer
Manufacturer Product Number
PE3C7715-48
Description
COAX CBL BNC TO FAKRA 4'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to Fakra RG-174 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
48.0" (1.2m) 4.0'
Part Status
Active
Cable Type
RG-174
Style
BNC to Fakra
Cable Impedance
50 Ohms
1st Connector
BNC Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
1 GHz
2nd Connector
Fakra Plug
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE3W07801-48Pasternack06099-PE3W07801-48-ND62,48000 €Parametric Equivalent
Available To Order
Factory Stock: 54
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
139,78000 €39,78 €
Manufacturers Standard Package
Unit Price without VAT:39,78000 €
Unit Price with VAT:47,33820 €