Cable Assembly Coaxial 2.92mm to Cable RG-405 60.0" (1.5m) 5.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C7619-60

DigiKey Part Number
6099-PE3C7619-60-ND
Manufacturer
Manufacturer Product Number
PE3C7619-60
Description
COAX CBL 2.92MM TO CABLE 5'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to Cable RG-405 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
Pasternack
2nd Connector
Cable (Round)
Packaging
Retail Package
Length
60.0" (1.5m) 5.0'
Part Status
Active
Cable Type
RG-405
Style
2.92mm to Cable
Cable Impedance
50 Ohms
1st Connector
2.92mm Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Color
Tan
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 41
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1259,09000 €259,09 €
Manufacturers Standard Package
Unit Price without VAT:259,09000 €
Unit Price with VAT:308,31710 €