
PE3C7590-48 | |
|---|---|
DigiKey Part Number | 6099-PE3C7590-48-ND |
Manufacturer | |
Manufacturer Product Number | PE3C7590-48 |
Description | COAX CBL 3.5MM TO CABLE 4' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 3.5mm to Cable RG-402 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | 3.5mm to Cable | |
1st Connector | 3.5mm Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-402 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Tan | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,97000 € | 222,97 € |
| Unit Price without VAT: | 222,97000 € |
|---|---|
| Unit Price with VAT: | 265,33430 € |

