
PE3C7431-48 | |
|---|---|
DigiKey Part Number | 6099-PE3C7431-48-ND |
Manufacturer | |
Manufacturer Product Number | PE3C7431-48 |
Description | COAX CBL TNC TO CABLE 4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to Cable LMR 195 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector Cable (Round) |
Manufacturer Pasternack | Length 48.0" (1.2m) 4.0' |
Packaging Retail Package | Cable Type LMR 195 |
Part Status Active | Cable Impedance 50 Ohms |
Style TNC to Cable | Connector Impedance 50 Ohms |
1st Connector TNC Plug, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,31000 € | 80,31 € |
| Unit Price without VAT: | 80,31000 € |
|---|---|
| Unit Price with VAT: | 95,56890 € |

