
PE3C6976-48 | |
|---|---|
DigiKey Part Number | 6099-PE3C6976-48-ND |
Manufacturer | |
Manufacturer Product Number | PE3C6976-48 |
Description | COAX CBL BNC TO N-TYPE 4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to N-Type LMR 400 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Pasternack | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Length 48.0" (1.2m) 4.0' |
Part Status Obsolete | Cable Type LMR 400 |
Style BNC to N-Type | Cable Impedance 50 Ohms |
1st Connector BNC Plug | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector N-Type Jack |

