Cable Assembly Coaxial SMA to Cable RG-188 DS 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C6848-100CM

DigiKey Part Number
6099-PE3C6848-100CM-ND
Manufacturer
Manufacturer Product Number
PE3C6848-100CM
Description
SMA Male to Straight Cut Lead Ca
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to Cable RG-188 DS 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Cable (Round)
Manufacturer
Pasternack
Length
39.4" (1.0m) 3.3'
Packaging
Retail Package
Cable Type
RG-188 DS
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to Cable
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
10 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 287
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
142,29000 €42,29 €
Manufacturers Standard Package
Unit Price without VAT:42,29000 €
Unit Price with VAT:50,32510 €