
PE3C6797-60 | |
|---|---|
DigiKey Part Number | 6099-PE3C6797-60-ND |
Manufacturer | |
Manufacturer Product Number | PE3C6797-60 |
Description | COAX CBL SMA TO F-TYPE 5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to F-Type RG-59 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Pasternack | 2nd Connector Mounting Type Panel Mount |
Packaging Retail Package | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Part Status Obsolete | Length 60.0" (1.5m) 5.0' |
Style SMA to F-Type | Cable Type RG-59 |
1st Connector SMA Plug | Cable Impedance 75 Ohms |
1st Contact Gender Male | Connector Impedance 75 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Overall Impedance 75 Ohms |
2nd Connector F-Type Jack | Color Black |

