
PE3C6797-36 | |
|---|---|
DigiKey Part Number | 6099-PE3C6797-36-ND |
Manufacturer | |
Manufacturer Product Number | PE3C6797-36 |
Description | COAX CBL SMA TO F-TYPE 36" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to F-Type RG-59 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Style | SMA to F-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | F-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-59 | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |

