
PE3C6731-36 | |
|---|---|
DigiKey Part Number | 6099-PE3C6731-36-ND |
Manufacturer | |
Manufacturer Product Number | PE3C6731-36 |
Description | BNC MALE TO BNC MALE LOW LOSS CA |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC LMR 400 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Pasternack | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 36.00" (914.40mm) |
Part Status Obsolete | Cable Type LMR 400 |
Style BNC to BNC | Cable Impedance 50 Ohms |
1st Connector BNC Plug | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector BNC Plug |

