Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE3C6658LF-48 | |
|---|---|
DigiKey Part Number | 6099-PE3C6658LF-48-ND |
Manufacturer | |
Manufacturer Product Number | PE3C6658LF-48 |
Description | COAX CABLE SMA TO SMA 4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 240 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Pasternack | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Length 48.0" (1.2m) 4.0' |
Part Status Active | Cable Type LMR 240 |
Style SMA to SMA | Cable Impedance 50 Ohms |
1st Connector SMA Plug | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Frequency - Max 6 GHz |
2nd Connector SMA Plug, Right Angle | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCA10051-48 | Fairview Microwave | 0 | 5328-FMCA10051-48-ND | 68,77000 € | Parametric Equivalent |
| FMCA10076/WP-48 | Fairview Microwave | 0 | 5328-FMCA10076/WP-48-ND | 119,40000 € | Parametric Equivalent |
| PE3C6658-48 | Pasternack | 0 | 6099-PE3C6658-48-ND | 103,52000 € | Parametric Equivalent |
| PE3W02246/WP-48 | Pasternack | 0 | 6099-PE3W02246/WP-48-ND | 129,07000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,08000 € | 89,08 € |
| Unit Price without VAT: | 89,08000 € |
|---|---|
| Unit Price with VAT: | 106,00520 € |





