
PE3C6495-48 | |
|---|---|
DigiKey Part Number | 6099-PE3C6495-48-ND |
Manufacturer | |
Manufacturer Product Number | PE3C6495-48 |
Description | COAX CBL N-TYPE TO CABLE 4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to Cable RG-187 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector Cable (Round) |
Manufacturer Pasternack | Length 48.0" (1.2m) 4.0' |
Packaging Retail Package | Cable Type RG-187 |
Part Status Active | Cable Impedance 75 Ohms |
Style N-Type to Cable | Connector Impedance 75 Ohms |
1st Connector N-Type Plug | Overall Impedance 75 Ohms |
1st Contact Gender Male | Color White |
1st Connector Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,55000 € | 121,55 € |
| Unit Price without VAT: | 121,55000 € |
|---|---|
| Unit Price with VAT: | 144,64450 € |

