Cable Assembly Coaxial SMA to Cable 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C6322-12

DigiKey Part Number
6099-PE3C6322-12-ND
Manufacturer
Manufacturer Product Number
PE3C6322-12
Description
COAX CBL SMA TO CABLE 12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to Cable 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
2nd Connector
Cable (Round)
Packaging
Retail Package
Length
12.00" (304.80mm)
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to Cable
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
Green
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 246
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1171,55000 €171,55 €
Manufacturers Standard Package
Unit Price without VAT:171,55000 €
Unit Price with VAT:204,14450 €