Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE3C6263-100CM | |
|---|---|
DigiKey Part Number | 6099-PE3C6263-100CM-ND |
Manufacturer | |
Manufacturer Product Number | PE3C6263-100CM |
Description | COAX CBL 4.3/10 TO NEX 3.3' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.3/10 to NEX SPP-250LLPL 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 39.4" (1.0m) 3.3' |
Packaging Retail Package | Cable Type SPP-250LLPL |
Part Status Active | Cable Impedance 50 Ohms |
Style 4.3/10 to NEX | Connector Impedance 50 Ohms |
1st Connector 4.3/10 Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 5.8 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Blue |
2nd Connector NEX10 Plug | Operating Temperature -55°C ~ 200°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCA1931-100CM | Fairview Microwave | 0 | 5328-FMCA1931-100CM-ND | 134,68000 € | Parametric Equivalent |
| FMCA1933-100CM | Fairview Microwave | 0 | 5328-FMCA1933-100CM-ND | 134,68000 € | Parametric Equivalent |
| LCCA31039-M1 | L-com | 0 | 5073-LCCA31039-M1-ND | 134,68000 € | Parametric Equivalent |
| PE3C6261-100CM | Pasternack | 0 | 6099-PE3C6261-100CM-ND | 146,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,97000 € | 143,97 € |
| Unit Price without VAT: | 143,97000 € |
|---|---|
| Unit Price with VAT: | 171,32430 € |





