PE3C6232-48 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 140,26000 €
Datasheet
Cable Assembly Coaxial 4.3/10 to 7/16 DIN SPP-250LLPL 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C6232-48

DigiKey Part Number
6099-PE3C6232-48-ND
Manufacturer
Manufacturer Product Number
PE3C6232-48
Description
COAX CBL 4.3/10 TO 7/16 DIN 4'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 4.3/10 to 7/16 DIN SPP-250LLPL 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
48.0" (1.2m) 4.0'
Part Status
Active
Cable Type
SPP-250LLPL
Style
4.3/10 to 7/16 DIN
Cable Impedance
50 Ohms
1st Connector
4.3/10 Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
5.8 GHz
2nd Connector
7/16 Jack
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE3C6230-48Pasternack06099-PE3C6230-48-ND140,26000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1143,97000 €143,97 €
Manufacturers Standard Package
Unit Price without VAT:143,97000 €
Unit Price with VAT:171,32430 €