Cable Assembly Coaxial 4.3/10 to 4.3/10 SPP-250LLPL 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C6177-36

DigiKey Part Number
6099-PE3C6177-36-ND
Manufacturer
Manufacturer Product Number
PE3C6177-36
Description
COAX CBL 4.3/10 TO 4.3/10 36"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 4.3/10 to 4.3/10 SPP-250LLPL 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
36.00" (914.40mm)
Part Status
Active
Cable Type
SPP-250LLPL
Style
4.3/10 to 4.3/10
Cable Impedance
50 Ohms
1st Connector
4.3/10 Plug, Right Angle
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
5.8 GHz
2nd Connector
4.3/10 Plug, Right Angle
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1143,97000 €143,97 €
Manufacturers Standard Package
Unit Price without VAT:143,97000 €
Unit Price with VAT:171,32430 €