
PE3C6006/RD-100CM | |
|---|---|
DigiKey Part Number | 6099-PE3C6006/RD-100CM-ND |
Manufacturer | |
Manufacturer Product Number | PE3C6006/RD-100CM |
Description | 75 Ohm RCA Male to 75 Ohm RCA Fe |
Customer Reference | |
Detailed Description | Cable Phono (RCA) Jack, Panel Mount To Phono (RCA) Plug 3.3' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
1st Connector | Phono (RCA) Jack, Panel Mount | |
2nd Connector | Phono (RCA) Plug | |
Channels | - | |
Length | 3.3' (1.00m) | |
Color | Red | |
Shielding | Shielded | |
Usage | - |

