Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE3C5909-24 | |
|---|---|
DigiKey Part Number | 6099-PE3C5909-24-ND |
Manufacturer | |
Manufacturer Product Number | PE3C5909-24 |
Description | COAX CBL FAKRA TO FAKRA 24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Fakra to Fakra RG-174 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 24.00" (609.60mm) |
Packaging Retail Package | Cable Type RG-174 |
Part Status Active | Cable Impedance 50 Ohms |
Style Fakra to Fakra | Connector Impedance 50 Ohms |
1st Connector Fakra Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 1 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector Fakra Jack | Operating Temperature -40°C ~ 80°C |
2nd Contact Gender Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCA1348C-24 | Fairview Microwave | 0 | 5328-FMCA1348C-24-ND | 50,55000 € | Parametric Equivalent |
| FMCA1352A-24 | Fairview Microwave | 0 | 5328-FMCA1352A-24-ND | 55,15000 € | Parametric Equivalent |
| FMCA1352B-24 | Fairview Microwave | 0 | 5328-FMCA1352B-24-ND | 45,68000 € | Parametric Equivalent |
| FMCA1352D-24 | Fairview Microwave | 0 | 5328-FMCA1352D-24-ND | 58,81000 € | Parametric Equivalent |
| FMCA1352H-24 | Fairview Microwave | 0 | 5328-FMCA1352H-24-ND | 56,07000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,79000 € | 52,79 € |
| Unit Price without VAT: | 52,79000 € |
|---|---|
| Unit Price with VAT: | 62,82010 € |










