
PE3C5855-48 | |
|---|---|
DigiKey Part Number | 6099-PE3C5855-48-ND |
Manufacturer | |
Manufacturer Product Number | PE3C5855-48 |
Description | COAX CBL 7/16 DIN TO 7/16 DIN 4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to 7/16 DIN SPP-250LLPL 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Pasternack | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Length 48.0" (1.2m) 4.0' |
Part Status Obsolete | Cable Type SPP-250LLPL |
Style 7/16 DIN to 7/16 DIN | Cable Impedance 50 Ohms |
1st Connector 7/16 Jack | Connector Impedance 50 Ohms |
1st Contact Gender Female | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Frequency - Max 5.8 GHz |
2nd Connector 7/16 Plug | Color Blue |

