
PE3C5386-6 | |
|---|---|
DigiKey Part Number | 6099-PE3C5386-6-ND |
Manufacturer | |
Manufacturer Product Number | PE3C5386-6 |
Description | COAX CBL SMB TO SSMC 6" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB to SSMC RG-178 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | SMB to SSMC | |
1st Connector | SMB Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SSMC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 2 GHz | |
Color | Tan | |
Features | - | |
Operating Temperature | -40°C ~ 60°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,57000 € | 102,57 € |
| Unit Price without VAT: | 102,57000 € |
|---|---|
| Unit Price with VAT: | 122,05830 € |

