Cable Assembly Coaxial SMA to N-Type 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C5278-100CM

DigiKey Part Number
6099-PE3C5278-100CM-ND
Manufacturer
Manufacturer Product Number
PE3C5278-100CM
Description
COAX CBL SMA TO N-TYPE 3.3'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Pasternack
2nd Connector Mounting Type
Panel Mount
Packaging
Retail Package
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Part Status
Active
Length
39.4" (1.0m) 3.3'
Style
SMA to N-Type
Cable Impedance
50 Ohms
1st Connector
SMA Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Frequency - Max
18 GHz
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Color
Green
2nd Connector
N-Type Jack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1359,24000 €359,24 €
Manufacturers Standard Package
Unit Price without VAT:359,24000 €
Unit Price with VAT:427,49560 €