Cable Assembly Coaxial SMA to TNC 19.69" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C5261-50CM

DigiKey Part Number
6099-PE3C5261-50CM-ND
Manufacturer
Manufacturer Product Number
PE3C5261-50CM
Description
COAX CBL SMA TO TNC 19.6"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to TNC 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
19.69" (500.00mm)
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to TNC
Connector Impedance
50 Ohms
1st Connector
SMA Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
18 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Green
2nd Connector
TNC Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1384,08000 €384,08 €
Manufacturers Standard Package
Unit Price without VAT:384,08000 €
Unit Price with VAT:457,05520 €