Cable Assembly Coaxial TNC to TNC 19.69" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C5253-50CM

DigiKey Part Number
6099-PE3C5253-50CM-ND
Manufacturer
Manufacturer Product Number
PE3C5253-50CM
Description
COAX CBL TNC TO TNC 19.6"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
TNC Plug
Manufacturer
Pasternack
2nd Contact Gender
Male
Packaging
Retail Package
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
19.69" (500.00mm)
Style
TNC to TNC
Cable Impedance
50 Ohms
1st Connector
TNC Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Frequency - Max
18 GHz
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Color
Green
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1364,97000 €364,97 €
Manufacturers Standard Package
Unit Price without VAT:364,97000 €
Unit Price with VAT:434,31430 €