Cable Assembly Coaxial SMA to Cable RG-196 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C5018/S-72

DigiKey Part Number
6099-PE3C5018/S-72-ND
Manufacturer
Manufacturer Product Number
PE3C5018/S-72
Description
COAX CBL SMA TO CABLE 6'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to Cable RG-196 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Cable (Round)
Manufacturer
Pasternack
Length
72.0" (1.8m) 6.0'
Packaging
Retail Package
Cable Type
RG-196
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to Cable
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
White
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 344
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
173,43000 €73,43 €
Manufacturers Standard Package
Unit Price without VAT:73,43000 €
Unit Price with VAT:87,38170 €