PE3C5004/SP-12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 248,54000 €
Datasheet
Cable Assembly Coaxial SMP Mini to SMP Mini PE-P047 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C5004/SP-12

DigiKey Part Number
6099-PE3C5004/SP-12-ND
Manufacturer
Manufacturer Product Number
PE3C5004/SP-12
Description
COAX CBL SMP MINI-SMP MINI 12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMP Mini to SMP Mini PE-P047 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
12.00" (304.80mm)
Packaging
Retail Package
Cable Type
PE-P047
Part Status
Active
Cable Impedance
50 Ohms
Style
SMP Mini to SMP Mini
Connector Impedance
50 Ohms
1st Connector
SMB Mini Jack, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
12 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
2nd Connector
Mini SMP Jack, Right Angle
Operating Temperature
-55°C ~ 155°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE3C5004/HS-12Pasternack06099-PE3C5004/HS-12-ND248,54000 €Parametric Equivalent
Available To Order
Factory Stock: 112
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1234,41000 €234,41 €
Manufacturers Standard Package
Unit Price without VAT:234,41000 €
Unit Price with VAT:278,94790 €