Cable Assembly Coaxial BMA to BMA RG-316 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C4937-24

DigiKey Part Number
6099-PE3C4937-24-ND
Manufacturer
Manufacturer Product Number
PE3C4937-24
Description
Slide-On BMA Jack 2 Hole Flange
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BMA to BMA RG-316 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Pasternack
2nd Connector Mounting Type
Panel Mount
Packaging
Retail Package
2nd Connector Mounting Feature
Flange
Part Status
Active
Length
24.00" (609.60mm)
Style
BMA to BMA
Cable Type
RG-316
1st Connector
BMA Jack
Cable Impedance
50 Ohms
1st Contact Gender
Female
Connector Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Overall Impedance
50 Ohms
1st Connector Mounting Feature
Flange
Frequency - Max
3 GHz
2nd Connector
BMA Jack
Color
Tan
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1173,18000 €173,18 €
Manufacturers Standard Package
Unit Price without VAT:173,18000 €
Unit Price with VAT:206,08420 €