
PE3C4900-12 | |
|---|---|
DigiKey Part Number | 6099-PE3C4900-12-ND |
Manufacturer | |
Manufacturer Product Number | PE3C4900-12 |
Description | COAX CBL BMA TO BMA 12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BMA to BMA PE-SR402FLJ 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | BMA to BMA | |
1st Connector | BMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Flange | |
2nd Connector | BMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Flange | |
Length | 12.00" (304.80mm) | |
Cable Type | PE-SR402FLJ | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 22 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,55000 € | 175,55 € |
| Unit Price without VAT: | 175,55000 € |
|---|---|
| Unit Price with VAT: | 208,90450 € |

