Cable Assembly Coaxial BMA to BMA 0.086" Semi-Rigid Cable 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C4850-12

DigiKey Part Number
6099-PE3C4850-12-ND
Manufacturer
Manufacturer Product Number
PE3C4850-12
Description
COAX CBL BMA TO BMA 12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BMA to BMA 0.086" Semi-Rigid Cable 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
Pasternack
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Packaging
Retail Package
Length
12.00" (304.80mm)
Part Status
Active
Cable Type
0.086" Semi-Rigid Cable
Style
BMA to BMA
Cable Impedance
50 Ohms
1st Connector
BMA Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
22 GHz
2nd Connector
BMA Plug
Color
Black
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1147,67000 €147,67 €
Manufacturers Standard Package
Unit Price without VAT:147,67000 €
Unit Price with VAT:175,72730 €