PE3C4623-12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 95,84000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 99,63000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 81,23000 €
Datasheet
Cable Assembly Coaxial BNC to N-Type LMR 400 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C4623-12

DigiKey Part Number
6099-PE3C4623-12-ND
Manufacturer
Manufacturer Product Number
PE3C4623-12
Description
COAX CBL BNC TO N-TYPE 12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to N-Type LMR 400 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
12.00" (304.80mm)
Packaging
Retail Package
Cable Type
LMR 400
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to N-Type
Connector Impedance
50 Ohms
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Plug
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE3W13931-12Pasternack06099-PE3W13931-12-ND95,84000 €Parametric Equivalent
FMCA1837-12Fairview Microwave05328-FMCA1837-12-ND99,63000 €Parametric Equivalent
FMCA1837LF-12Fairview Microwave05328-FMCA1837LF-12-ND81,23000 €Parametric Equivalent
Available To Order
Factory Stock: 278
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1117,78000 €117,78 €
Manufacturers Standard Package
Unit Price without VAT:117,78000 €
Unit Price with VAT:140,15820 €