Cable Assembly Coaxial SSMC to TNC RG-316 DS 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C4480-72

DigiKey Part Number
6099-PE3C4480-72-ND
Manufacturer
Manufacturer Product Number
PE3C4480-72
Description
SSMC PLUG RIGHT ANGLE TO TNC MAL
Customer Reference
Detailed Description
Cable Assembly Coaxial SSMC to TNC RG-316 DS 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
72.0" (1.8m) 6.0'
Part Status
Obsolete
Cable Type
RG-316 DS
Style
SSMC to TNC
Cable Impedance
50 Ohms
1st Connector
SSMC Plug, Right Angle
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
3 GHz
2nd Connector
TNC Plug
Color
Tan
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.