
PE3C4480-6 | |
|---|---|
DigiKey Part Number | 6099-PE3C4480-6-ND |
Manufacturer | |
Manufacturer Product Number | PE3C4480-6 |
Description | SSMC PLUG RIGHT ANGLE TO TNC MAL |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SSMC to TNC RG-316 DS 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Style | SSMC to TNC | |
1st Connector | SSMC Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-316 DS | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Tan | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |

