Cable Assembly Coaxial SSMC to SSMC RG-178 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C4458-72

DigiKey Part Number
6099-PE3C4458-72-ND
Manufacturer
Manufacturer Product Number
PE3C4458-72
Description
SSMC PLUG RIGHT ANGLE TO SSMC JA
Customer Reference
Detailed Description
Cable Assembly Coaxial SSMC to SSMC RG-178 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
72.0" (1.8m) 6.0'
Part Status
Obsolete
Cable Type
RG-178
Style
SSMC to SSMC
Cable Impedance
50 Ohms
1st Connector
SSMC Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Frequency - Max
3 GHz
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Color
Tan
2nd Connector
SSMC Plug, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.