Cable Assembly Coaxial SHV to SHV LMR 195 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C4352-36

DigiKey Part Number
6099-PE3C4352-36-ND
Manufacturer
Manufacturer Product Number
PE3C4352-36
Description
COAX CBL SHV TO SHV 36"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SHV to SHV LMR 195 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
36.00" (914.40mm)
Packaging
Retail Package
Cable Type
LMR 195
Part Status
Active
Cable Impedance
50 Ohms
Style
SHV to SHV
Connector Impedance
50 Ohms
1st Connector
SHV Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
300 MHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SHV Plug
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1.537
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1171,55000 €171,55 €
Manufacturers Standard Package
Unit Price without VAT:171,55000 €
Unit Price with VAT:204,14450 €