Cable Assembly Coaxial 2.4mm to N-Type PE-P086 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C4312-24

DigiKey Part Number
6099-PE3C4312-24-ND
Manufacturer
Manufacturer Product Number
PE3C4312-24
Description
2.4MM MALE TO N MALE CABLE USING
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.4mm to N-Type PE-P086 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
24.00" (609.60mm)
Part Status
Obsolete
Cable Type
PE-P086
Style
2.4mm to N-Type
Cable Impedance
50 Ohms
1st Connector
2.4mm Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
2nd Connector
N-Type Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.