New at DigiKey
Cable Assembly Coaxial Fakra to Fakra RG-316 DS 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C4157/HS-6

DigiKey Part Number
6099-PE3C4157/HS-6-ND
Manufacturer
Manufacturer Product Number
PE3C4157/HS-6
Description
WATER BLUE FAKRA JACK TO FAKRA J
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial Fakra to Fakra RG-316 DS 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
6.000" (152.40mm)
Packaging
Bag
Cable Type
RG-316 DS
Part Status
Active
Cable Impedance
50 Ohms
Style
Fakra to Fakra
Connector Impedance
50 Ohms
1st Connector
Fakra Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Tan
2nd Connector
Fakra Jack
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
142,93000 €42,93 €
Manufacturers Standard Package
Unit Price without VAT:42,93000 €
Unit Price with VAT:51,08670 €