
PE3C4067-8 | |
|---|---|
DigiKey Part Number | 6099-PE3C4067-8-ND |
Manufacturer | |
Manufacturer Product Number | PE3C4067-8 |
Description | COAX CBL SMA TO MMBX 8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMBX 0.086" Semi-Rigid Cable 8.000" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | SMA to MMBX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMBX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 8.000" (203.20mm) | |
Cable Type | 0.086" Semi-Rigid Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,32000 € | 67,32 € |
| Unit Price without VAT: | 67,32000 € |
|---|---|
| Unit Price with VAT: | 80,11080 € |

