Parametric Equivalent

PE3C3403LF-72 | |
|---|---|
DigiKey Part Number | 6099-PE3C3403LF-72-ND |
Manufacturer | |
Manufacturer Product Number | PE3C3403LF-72 |
Description | BNC Male to Banana Plug Cable 72 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly BNC Plug to Banana Plug 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | BNC Plug to Banana Plug | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Tan | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,31000 € | 83,31 € |
| Unit Price without VAT: | 83,31000 € |
|---|---|
| Unit Price with VAT: | 99,13890 € |


