Parametric Equivalent

PE3C3403LF-48 | |
|---|---|
DigiKey Part Number | 6099-PE3C3403LF-48-ND |
Manufacturer | |
Manufacturer Product Number | PE3C3403LF-48 |
Description | BNC Male to Banana Plug Cable 48 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly BNC Plug to Banana Plug 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Length 4.00' (1.22m) |
Manufacturer Pasternack | Cable Type Round |
Packaging Retail Package | Color Tan |
Part Status Active | Shielding Unshielded |
Connector Type BNC Plug to Banana Plug |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE3C3402-48 | Pasternack | 0 | 6099-PE3C3402-48-ND | 57,45000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,43000 € | 73,43 € |
| Unit Price without VAT: | 73,43000 € |
|---|---|
| Unit Price with VAT: | 87,38170 € |


