Parametric Equivalent

PE3C3403LF-24 | |
|---|---|
DigiKey Part Number | 6099-PE3C3403LF-24-ND |
Manufacturer | |
Manufacturer Product Number | PE3C3403LF-24 |
Description | BNC Male to Banana Plug Cable 24 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly BNC Plug to Banana Plug 2.00' (609.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | BNC Plug to Banana Plug | |
Length | 2.00' (609.6mm) | |
Cable Type | Round | |
Color | Tan | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,33000 € | 68,33 € |
| Unit Price without VAT: | 68,33000 € |
|---|---|
| Unit Price with VAT: | 81,31270 € |


