Parametric Equivalent

PE3C3403-24 | |
|---|---|
DigiKey Part Number | 6099-PE3C3403-24-ND |
Manufacturer | |
Manufacturer Product Number | PE3C3403-24 |
Description | BNC Male to Banana Plugs Cable 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly BNC Plug to Banana Plug 2.00' (609.6mm) |
Datasheet | Datasheet |
Category | Length 2.00' (609.6mm) |
Manufacturer Pasternack | Cable Type Round |
Packaging Retail Package | Color Tan |
Part Status Active | Shielding Unshielded |
Connector Type BNC Plug to Banana Plug |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE3C3402-24 | Pasternack | 0 | 6099-PE3C3402-24-ND | 46,02000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,23000 € | 55,23 € |
| Unit Price without VAT: | 55,23000 € |
|---|---|
| Unit Price with VAT: | 65,72370 € |


