
PE3C3329-120 | |
|---|---|
DigiKey Part Number | 6099-PE3C3329-120-ND |
Manufacturer | |
Manufacturer Product Number | PE3C3329-120 |
Description | COAX CBL SMA TO SMA 10' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 400 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Pasternack | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Length 120.0" (3.0m) 10.0' |
Part Status Active | Cable Type LMR 400 |
Style SMA to SMA | Cable Impedance 50 Ohms |
1st Connector SMA Plug | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector SMA Jack |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,51000 € | 191,51 € |
| Unit Price without VAT: | 191,51000 € |
|---|---|
| Unit Price with VAT: | 227,89690 € |

