
PE3C3192-12 | |
|---|---|
DigiKey Part Number | 6099-PE3C3192-12-ND |
Manufacturer | |
Manufacturer Product Number | PE3C3192-12 |
Description | SMA MALE TO SSMC MALE LOW LOSS C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SSMC PE-C100 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SSMC | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SSMC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | PE-C100 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 5 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,13000 € | 80,13 € |
| 10 | 68,11300 € | 681,13 € |
| 25 | 63,85240 € | 1.596,31 € |
| 50 | 60,80820 € | 3.040,41 € |
| 100 | 57,90980 € | 5.790,98 € |
| Unit Price without VAT: | 80,13000 € |
|---|---|
| Unit Price with VAT: | 95,35470 € |

