Cable Assembly Coaxial MCX to MCX LMR 100 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C2942/SP-48

DigiKey Part Number
6099-PE3C2942/SP-48-ND
Manufacturer
Manufacturer Product Number
PE3C2942/SP-48
Description
COAX CABLE MCX TO MCX 4'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX LMR 100 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
48.0" (1.2m) 4.0'
Packaging
Retail Package
Cable Type
LMR 100
Part Status
Active
Cable Impedance
50 Ohms
Style
MCX to MCX
Connector Impedance
50 Ohms
1st Connector
MCX Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
MCX Plug, Right Angle
Operating Temperature
-40°C ~ 60°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2.351
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1110,20000 €110,20 €
Manufacturers Standard Package
Unit Price without VAT:110,20000 €
Unit Price with VAT:131,13800 €