New at DigiKey
Cable Assembly Coaxial BNC to SMP RG-196 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C2940-72

DigiKey Part Number
6099-PE3C2940-72-ND
Manufacturer
Manufacturer Product Number
PE3C2940-72
Description
SMP FEMALE TO BNC MALE CABLE 72
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMP RG-196 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
72.0" (1.8m) 6.0'
Packaging
Bag
Cable Type
RG-196
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to SMP
Connector Impedance
50 Ohms
1st Connector
SMP Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
1 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
White
2nd Connector
BNC Plug
Operating Temperature
-55°C ~ 125°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 209
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1158,74000 €158,74 €
Manufacturers Standard Package
Unit Price without VAT:158,74000 €
Unit Price with VAT:188,90060 €