
PE3C2779-48 | |
|---|---|
DigiKey Part Number | 6099-PE3C2779-48-ND |
Manufacturer | |
Manufacturer Product Number | PE3C2779-48 |
Description | COAX CBL FAKRA TO FAKRA 4' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Fakra to Fakra LMR 100 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Fakra to Fakra | |
1st Connector | Fakra Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | LMR 100 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,95000 € | 44,95 € |
| 10 | 38,20600 € | 382,06 € |
| 25 | 35,81480 € | 895,37 € |
| 50 | 34,10660 € | 1.705,33 € |
| 100 | 32,48060 € | 3.248,06 € |
| 250 | 30,45448 € | 7.613,62 € |
| Unit Price without VAT: | 44,95000 € |
|---|---|
| Unit Price with VAT: | 53,49050 € |

