Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE3C2266-60 | |
|---|---|
DigiKey Part Number | 6099-PE3C2266-60-ND |
Manufacturer | |
Manufacturer Product Number | PE3C2266-60 |
Description | BNC MALE TO BNC MALE LOW LOSS CA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC LMR 240 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 60.0" (1.5m) 5.0' |
Packaging Bag | Cable Type LMR 240 |
Part Status Active | Cable Impedance 50 Ohms |
Style BNC to BNC | Connector Impedance 50 Ohms |
1st Connector BNC Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 4 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector BNC Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE3C0987-60 | Pasternack | 0 | 6099-PE3C0987-60-ND | 95,84000 € | Parametric Equivalent |
| PE3C0987/HS-60 | Pasternack | 0 | 6099-PE3C0987/HS-60-ND | 110,20000 € | Parametric Equivalent |
| PE3C10406-60 | Pasternack | 0 | 6099-PE3C10406-60-ND | 134,68000 € | Parametric Equivalent |
| PE3C2156/HS-60 | Pasternack | 0 | 6099-PE3C2156/HS-60-ND | 103,52000 € | Parametric Equivalent |
| PE3W01878/HS-60 | Pasternack | 0 | 6099-PE3W01878/HS-60-ND | 91,02000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,46000 € | 70,46 € |
| Unit Price without VAT: | 70,46000 € |
|---|---|
| Unit Price with VAT: | 83,84740 € |









