Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE3C2266-24 | |
|---|---|
DigiKey Part Number | 6099-PE3C2266-24-ND |
Manufacturer | |
Manufacturer Product Number | PE3C2266-24 |
Description | BNC MALE TO BNC MALE LOW LOSS CA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC LMR 240 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 24.00" (609.60mm) |
Packaging Bag | Cable Type LMR 240 |
Part Status Active | Cable Impedance 50 Ohms |
Style BNC to BNC | Connector Impedance 50 Ohms |
1st Connector BNC Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 4 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector BNC Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE3C0987-24 | Pasternack | 0 | 6099-PE3C0987-24-ND | 89,08000 € | Parametric Equivalent |
| PE3C0987/HS-24 | Pasternack | 0 | 6099-PE3C0987/HS-24-ND | 103,52000 € | Parametric Equivalent |
| PE3C10406-24 | Pasternack | 0 | 6099-PE3C10406-24-ND | 112,09000 € | Parametric Equivalent |
| PE3C2156/HS-24 | Pasternack | 0 | 6099-PE3C2156/HS-24-ND | 98,73000 € | Parametric Equivalent |
| PE3C2266LF-24 | Pasternack | 0 | 6099-PE3C2266LF-24-ND | 64,49000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,49000 € | 64,49 € |
| Unit Price without VAT: | 64,49000 € |
|---|---|
| Unit Price with VAT: | 76,74310 € |










