
PE3C2112LF-48 | |
|---|---|
DigiKey Part Number | 6099-PE3C2112LF-48-ND |
Manufacturer | |
Manufacturer Product Number | PE3C2112LF-48 |
Description | 75 OHM F MALE TO 75 OHM BNC MALE |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to F-Type MINI 59 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Pasternack | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 48.0" (1.2m) 4.0' |
Part Status Obsolete | Cable Type MINI 59 |
Style BNC to F-Type | Cable Impedance 75 Ohms |
1st Connector F-Type Plug | Connector Impedance 75 Ohms |
1st Contact Gender Male | Overall Impedance 75 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Blue |
2nd Connector BNC Plug |

