New at DigiKey
Cable Assembly Coaxial 2.4mm to 2.4mm PE-SR405FLJ 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C1543LF-24

DigiKey Part Number
6099-PE3C1543LF-24-ND
Manufacturer
Manufacturer Product Number
PE3C1543LF-24
Description
2.4MM FEMALE TO 2.4MM FEMALE CAB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.4mm to 2.4mm PE-SR405FLJ 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
24.00" (609.60mm)
Part Status
Active
Cable Type
PE-SR405FLJ
Style
2.4mm to 2.4mm
Cable Impedance
50 Ohms
1st Connector
2.4mm Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
2.4mm Jack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1558,95000 €558,95 €
Manufacturers Standard Package
Unit Price without VAT:558,95000 €
Unit Price with VAT:665,15050 €