Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE3C1349/HS-36 | |
|---|---|
DigiKey Part Number | 6099-PE3C1349/HS-36-ND |
Manufacturer | |
Manufacturer Product Number | PE3C1349/HS-36 |
Description | BNC MALE TO N MALE LOW LOSS CABL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to N-Type LMR 195 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 36.00" (914.40mm) |
Packaging Bag | Cable Type LMR 195 |
Part Status Active | Cable Impedance 50 Ohms |
Style BNC to N-Type | Connector Impedance 50 Ohms |
1st Connector BNC Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 4 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector N-Type Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE3C1553/HS-36 | Pasternack | 0 | 6099-PE3C1553/HS-36-ND | 87,14000 € | Parametric Equivalent |
| PE3C1934/HS-36 | Pasternack | 0 | 6099-PE3C1934/HS-36-ND | 81,29000 € | Parametric Equivalent |
| PE3W15241/HS-36 | Pasternack | 0 | 6099-PE3W15241/HS-36-ND | 69,47000 € | Parametric Equivalent |
| FMCA3221-36 | Fairview Microwave | 0 | 5328-FMCA3221-36-ND | 102,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,37000 € | 77,37 € |
| Unit Price without VAT: | 77,37000 € |
|---|---|
| Unit Price with VAT: | 92,07030 € |





