New at DigiKey
Cable Assembly Coaxial 1.85mm to 1.85mm RG-405 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C10443-6

DigiKey Part Number
6099-PE3C10443-6-ND
Manufacturer
Manufacturer Product Number
PE3C10443-6
Description
1.85MM FEMALE TO 1.85MM FEMALE B
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.85mm to 1.85mm RG-405 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
Pasternack
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Packaging
Bag
Length
6.000" (152.40mm)
Part Status
Active
Cable Type
RG-405
Style
1.85mm to 1.85mm
Cable Impedance
50 Ohms
1st Connector
1.85mm Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
40 GHz
2nd Connector
1.85mm Jack
Color
Copper
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1384,69000 €384,69 €
Manufacturers Standard Package
Unit Price without VAT:384,69000 €
Unit Price with VAT:457,78110 €